Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses, Resettable

10A @ 125/250VAC Push-to-Reset Thermal Circuit Breaker

View W58-XB1A4A-10.R: Thermal Circuit Breaker (Resettable Fuses)

W58-XB1A4A-10.R: Thermal Circuit Breaker (Resettable Fuses)

View Larger Image
Image is representative only
Tyco Electronics
Jameco Part no. 2173061
Manufacturer TYCO ELECTRONICS
Manufacturer no. W58-XB1A4A-10.R
  RoHS compliant
Catalog 161 , page 41
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.25
  • Availability: Ship Today  

 Add to cart

Thermal Circuit Breaker

  • 10 amp ratings, 125/250VAC
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
  • Termination is screw or 0.25" Quick Connect
  • Bottom marked amperage rating optionally available



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5A Pushbutton Circuit Breaker

    Buy Now  $3.49


    Circuit Breaker 20A 250VAC 2-Pin Bulk

    Buy Now  $3.95


    Circuit Breaker 15A 250VAC 2-Pin Bulk

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.