Current Loop Indicator PanelPilot-Compatible 2.4" Smart Graphics Display

$99.95 ea


  • Part no.: 2178275
  • Manufacturer: Lascar Electronics
  • Manufacturer no.: SGD 24-M420
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $99.95
5+ $89.95

Current Loop Indicator PanelPilot-Compatible 2.4" Smart Graphics Display

The SGD 24-M is a PanelPilot Compatible graphics display with a 320 x 240 pixel (QVGA) color display and USB programming interface.

Using the PanelPilot software (available for Windows XP, Vista and Windows 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customized to their needs.

Colors, text labels, splash screen and input scaling can all be customized by the user through the software and then uploaded to the SGD 24-M through the USB connection.

Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display, and 4 screw terminals to connect the inputs.

Features

  • 2.4" color TFT screen
  • Programmable with USB interface
  • Use PanelPilot software, to setup and customize the display. Compatible with Windows XP, Vista and Windows 7. Download PanelPilot here
  • Multiple configurations included free
  • Measures 4 - 20mA current loop (also 10-50mA or 0-50mA possible)
  • Operating voltage of 4V-30VDC.
  • Simple panel mounting solution
  • Digital hold

    Specification
    Min.
    Typ.
    Max.
    Unit
    Accuracy (overall error)
    0.05
    0.1
    %
    Linearity
    ±1*
    count
    Sample rate
    3
    samples/sec
    Operating temperature range
    0
    40
    °C
    Supply voltage
    4
    30
    VDC
    Measurement range
    0
    4-20
    50
    mA
    Supply current**
    35
    190
    mA
    Loop volt drop
    0
    0.4 - 2.0
    5.0
    V
    * Depending on user calibration settings
    ** Voltage dependent. See graph on Page 2 of datasheet above.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product