Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

24VDC Tubular Pull Solenoid

View P6-2L: Tubular Pull Solenoid (Actuators)

P6-2L: Tubular Pull Solenoid (Actuators)

View Larger Image
Image is representative only
Johnson Motors,Inc.
Jameco Part no. 2173052
Manufacturer JOHNSON MOTORS,INC.
Manufacturer no. P6-2L
web exclusive
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Tubular Pull Solenoid


Specifications:

  • 60° plunger without anti-rotation flat
  • Resistance: 84Ω
  • 0.75" stroke
  • Number of turns: 3280
  • Voltage: 24VDC at 100% duty cycle
  • Dimensions: 1.0" diameter x 2.0" length
  • Power: 6.8W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Tubular Push Solenoid 20 Ohms

    Buy Now  $16.95


    12VDC Continuous Tubular Pull Solenoid

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.