Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

SPDT 3A Hinge Lever Microswitch

View D2F-L-D: SPDT 3A Hinge Lever Microswitch (Snap)

D2F-L-D: SPDT 3A Hinge Lever Microswitch (Snap)

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 2178697
Manufacturer AAVID THERMALLOY
Manufacturer no. D2F-L-D
Catalog 151 , page 65
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
  • Availability:Ship  1 Days ARO 

 Add to cart

SPDT 3A Hinge Lever Microswitch


  • Contact Configuration: SPDT
  • Microswitch Type: Miniature
  • Actuator Style: Lever
  • Operating Force Max: 1.47N
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 30V
  • Contact Current Max: 3mA
  • Switch Terminals: Solder

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Subminiature Single Pole Double Throw ON-ON Solder 125VDC@3A 7-32 Inch Mounting

    Buy Now  $1.75


    Toggle Switch Subminiature Double Pole Double Throw (On-On) Solder 125 VDC @ 3 Amp 7/32 Inch Mounting

    Buy Now  $1.95


    Toggle Switch Subminiature Double Pole Double Throw (On-Off-On) Solder 120 Volt DC @ 3 Amp 7/32 Inch Mounting

    Buy Now  $1.75

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.