Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

36 Watt AC to DC Switching Wall Adapter - 12 Volts 3 Amps

View EA1036U: AC to DC Switchng Wall Adapter 12 Volts 3 Amps 36 Watts

EA1036U: AC to DC Switchng Wall Adapter 12 Volts 3 Amps 36 Watts

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2173116
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1036U
  RoHS compliant
Catalog 151 , page 100
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $16.95
50+ $15.49
250+ $12.95
  • Availability:Ship  1 Days ARO 

 Add to cart

AC to DC Switchng Wall Adapter 12 Volts 3 Amps 36 Watts

12 Volts @ 3 Amps

Specifications

  • Output Power (Watts): 36
  • Connector Gender: Female
  • Connector Polarity: Center Positive
  • Connector Dimensions (mm): 2.1 X 5.5
  • Size (L x W x H) inches: 3.9 X 1.7 X 1.2
  • Case Color: Black
  • Output Cord Length (feet): 6
  • Weight (lbs.): 0.6
  • Agency Approvals: UL/CUL/CEC


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Efficiency (%)84
Operating Temperature-Min (Cel)0
Specification Value
Operating Temperature-Max (Cel)40
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

Buy Now  $12.95


AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

Buy Now  $12.95


AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

Buy Now  $12.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.