Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

9V AC-to-DC Wall Adapter

View EA1018B-2U: AC to DC Slim Line Switchng Wall Adapter 9 Volts 2 Amps 18 Watts

EA1018B-2U: AC to DC Slim Line Switchng Wall Adapter 9 Volts 2 Amps 18 Watts

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2173132
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1018B-2U
  RoHS compliant
Catalog 151 , page 91
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $12.49
50+ $11.95
100+ $10.95
  • Availability: Ship  today  

 Add to cart

AC to DC Slim Line Switchng Wall Adapter 9 Volts 2 Amps 18 Watts

9 Volts @ 2 Amps

Specifications

  • Output Power (Watts): 18
  • Connector Gender: Female
  • Connector Polarity: Center Positive
  • Connector Dimensions (mm): 2.1 X 5.5
  • Size (L x W x H) inches: 2.8 X 2 X 1.3
  • Case Color: Black
  • Output Cord Length (feet): 6
  • Weight (lbs.):
  • Agency Approvals:


Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)2
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Efficiency (%)80
Operating Temperature-Min (Cel)0
Specification Value
Operating Temperature-Max (Cel)40
Primary Output Voltage (VDC)9
Output Current (A)2
Maximum Output Power (W)18


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

Buy Now  $12.95


AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

Buy Now  $15.95


AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 1 Amp 5 Watt Carton

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.