Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 40 Volt 0.7 Amp 3 Pin TO-39

View 2N3053: GP BJT Transistor NPN General Purpose Small Signal 40V TO-39 (Bipolar)

2N3053: GP BJT Transistor NPN General Purpose Small Signal 40V TO-39 (Bipolar)


Image is representative only
Jameco Part no. 38295
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N3053
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, 2N3053, NPN GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-39

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N3053
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain25@150mA@2.5V, 50@150mA@10V
Maximum Operating Frequency100MHz(Min)
Maximum DC Collector Current0.7A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-39
Specification Value
Product Width9.39mm(Max)
Product Height6.6mm(Max)
Product Length9.39mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation5000mW
Maximum Base Emitter Saturation Voltage1.7V@15mA@150mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage1.4V@15mA@150mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.