Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Potentiometers

C

100K Wirewound Potentiometer 10 Turns 5% Panel Mount

View 3540S-1-104L: 3540 100K Ω Wirewound Potentiometer Ohms: 100 K (Variable Resistors)

3540S-1-104L: 3540 100K Ω Wirewound Potentiometer Ohms: 100 K (Variable Resistors)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2066716
Manufacturer BOURNS, INC.
Manufacturer no. 3540S-1-104L
  RoHS compliant
Catalog 142 , page 40
Pricing & Availability

$28.05

# of Unit Price
100+ $28.05
500+ $26.29
1000+ $24.75
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  13 Wks ARO 

 Add to cart

100k Ω Wirewound Potentiometer

  • Ohms: 100 K
  • Turns: 10
  • Resistance tolerance: 5%
  • 2 Watt at 40° C
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    Family3540
    MountingPanel Mount
    Product TypeResistor Trimmers, Potentiometer and Rheostat
    Number of Turns10
    TypePotentiometer
    TechnologyWirewound
    Specification Value
    Resistance (Ohms)100000
    Power Rating (W)2
    Tolerance (%)5
    Termination StyleSolder Lug


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer, 10-Turn, Wire Wound, 2 Watt, 5K ohm

    Buy Now  $14.95


    Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $17.95


    Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.