Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

C

Power Supply, Table Top, Regulated, 40 Watt, 18VDC@2.2A, F2, 2.1 X 5.5MM, Ul/Cul/Tuv/Cec

View A1-36S18R-V: 40W Single Output AC/DC Table-Top Power Supply

A1-36S18R-V: 40W Single Output AC/DC Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2126117
Manufacturer   JAMECO RELIAPRO
Manufacturer no. A1-36S18R-V
  RoHS compliant
Catalog 132 , page 99
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.49
25+ $14.95
100+ $14.49
  • Availability:Ship  2 Days ARO 

 Add to cart

40W Single Output AC/DC Table-Top Power Supply


18 Volts @ 2.2 Amps

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • DC cord length: 4 feet
  • AC cord not included (Recommend P/N 38050)
  • Size: 3.4"L x 1.9"W x 1.4"D
  • Weight: 0.55 lbs.
  • Agency approval: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)18
    Size w (inch)2.0
    Size H (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Output Current (A)2.2
    StyleDesktop Adapter
    TypeSwitching
    Specification Value
    Power Supply ColorBlack
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Output Connector TypeCylindrical Female
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Output Power40
    Size L (inch)3.4


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    TABLE TOP POWER SUPPLY 24V@3.75A

    Buy Now  $34.25


    POWER SUPPLY,TABLE TOP,REGULATED,79.2 WATT,12VDC@6.6A,F2,2.5X5.5MM,UL/CUL/TUVDC@CE/CE/CEC

    Buy Now  $34.25


    POWER SUPPLY,TABLE TOP,SWITCHING,120 WATT,24VDC@5.0A,F2,2.5X5.5MM,WITH O CORD,UL/CUL

    Buy Now  $55.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.