7 NPN Transistor Array 16 Dip

$0.29 ea


  • Part no.: 2179024
  • Manufacturer: Major Brands
  • Manufacturer no.: ULQ2003A
Pricing
# of units Price
1+ $0.29
10+ $0.22
100+ $0.15
500+ $0.12

7 NPN Transistor Array,16 DIP


  • Collector Emitter Voltage V(br)ceo: 50V
  • DC Collector Current: 500mA
  • DC Current Gain hFE: 1000
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 105°C
  • Transistor Case Style: DIP
  • No. of Pins: 16
  • Current Ic Continuous a Max: 500mA
  • Input Type: CMOS, TTL
  • Operating Temperature Range: -40°C to +105°C
  • Output Current Max: 500mA
  • Output Voltage Max: 50V

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product