Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

2K X 8 Static RAM IC

View PY6116A-55PC: 2K X 8 Static RAM IC Access Time: 55NS (SRAM)

PY6116A-55PC: 2K X 8 Static RAM IC Access Time: 55NS (SRAM)

View Larger Image
Image is representative only
Jameco Part no. 2179032
Manufacturer   MAJOR BRANDS
Manufacturer no. PY6116A-55PC
Catalog 151 , page 7
Learn more about Major Brands.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $0.95
500+ $0.75
  • Availability:Ship  4 Days ARO 

 Add to cart

2K x 8 Static RAM

Model CD74HC147E

The CY6116A and CY6117A are high-performance CMOS static RAMs organized as 2048 words by 8 bits. Easy memory expansion is provided by an active LOW chip enable (CE) and active LOW output enable (OE), and three-state drivers, The CY6116A and CY6117A have an automatic power-down feature reducing the power consumtion by 83% when deselected.

Writing to the device is accomplished when the chip enable (CE) and write enable (WE) inputs are both LOW. Data on the I/O pins. Data on the I/O pins is written into the memory location specified on the address pins.

Reading the device is accomplished by taking chip enable (CE) and Output Enable (OE) LOW while write enable (WE) remains high. Under these conditions, the contents of the memory location specified on the address pins will appear on the I/O pins.

The I/o pins remain in high impedance state when chip enable (CE) is HIGH or write enable (WE) is LOW.

The CY6116A and CY6117A utilize a die coat to insure alpha immunity.


Features

  • Access Time: 55ns
  • High Speed: 20ns
  • Maximum Operating Current: 80mA
  • Active Power: 550mW
  • Standby Power: 110mW
  • Package: DIP-25
  • Lead-free



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    NMOS CPU Central Processing Unit 6MHz 5V Dip-40

    Buy Now  $3.25


    NMOS, 8 BIT 5 VOLT MICROPROCESSOR

    Buy Now  $2.95


    CMOS 2.5MHz 5 Volt Dip-40 CPU

    Buy Now  $2.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.