Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

30W Single Output Table-Top Power Supply 5V 6A

View HK-D530-A05: 30W Single Output Table-Top Power Supply

HK-D530-A05: 30W Single Output Table-Top Power Supply

View Larger Image
Image is representative only
Condor Power Supplies
Jameco Part no. 2135700
Manufacturer CONDOR POWER SUPPLIES
Manufacturer no. HK-D530-A05
  RoHS compliant
Catalog 142 , page 98
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.49
  • Availability: Ship  today  

 Add to cart

30W Single Output Table-Top Power Supply


Output: 5 Volts @ 6 Amps

Features:
  • Output Plug: 2.5mm x 5.5mm center positive
  • Input: 100-240VAC @ 50-60Hz
  • AC cord not included (Recommend: P/N 38050)
  • Size: 4.7"L x 2.1"W x 1.3"H
  • Weight: 0.787 lbs.
  • Agency Approvals: UL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)0.6
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)80
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.7
    Specification Value
    Width (inch)2.1
    Height (inch)1.3
    Agency ApprovalsUL/TUV/CE
    TypeSwitching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)5
    Output Current (A)6
    Maximum Output Power (W)30
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $28.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.