Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Basic

SPST Micro Switch 15A 250VAC

View 1033013: SPST Micro Switch 15A 250V AC (Basic)

1033013: SPST Micro Switch 15A 250V AC (Basic)

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2178937
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 1033013
Catalog 161 , page 64
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.35
  • Availability: Ship Today  

 Add to cart

SPST Micro Switch, 15A 250 V AC


  • Contact Form: SPST -NO
  • Contact Rating: 15A 250 VAC
  • Pin Plunger
  • 0.25" quick disconnect

    Report a problem
    Suggest a product
  • Specification Value
    TypeBasic
    ColorBeige
    Termination Style0.25" quick connect
    Number of Pins2
    Length (inch)1.1
    Contact FormSPST-NO
    Width (inch)0.4
    Height (inch)0.63
    Specification Value
    FeaturesMechanical: 10M, Electrical: 100k
    Additional FeatureSnap Acting, Limit Switch
    Switch FunctionOFF - MOM
    Maximum Current Rating (A)15
    Voltage Rating (AC)250
    Actuator TypePin Plunger


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Long Hinge Lever Quick Connect 10 Amp 250 Volt AC 250 Volt 0.34n Screw Mount

    Buy Now  $2.95


    Snap Action Switch Double Throw Roller Lever Quick Connect 10 Amp 250 Volt AC 1.41n Screw Mount

    Buy Now  $3.55


    Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Hinge Lever Quick Connect 10 Amp 250 Volt AC 250 Volt 0.59n Screw Mount

    Buy Now  $2.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.