SPDT Micro Switch 5A 250 VA

$0.89 ea


  • Part no.: 2178929
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: M8-1P10S1
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.39

SPDT Micro Switch, 5A 250 VA


  • Contact Form: SPDT -NC
  • Contact Rating: 5A 250 VA
  • 0.6" lever
  • 0.25" quick disconnect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Switch FunctionON - MOM
    Maximum Current Rating (A)5
    TypeBasic
    Voltage Rating (AC)250
    Actuator TypeLever
    ColorBlack
    Termination Style0.25" Quick Connect
    Number of Pins3
    Length (inch)1.1
    Width (inch)0.4
    Height (inch)0.63
    Actuator Length (inch)0.6
    FeaturesMechanical: 50M, Electrical: 300k
    Additional FeatureSnap Acting, Limit Switch


    Report a problem
    Suggest a product