Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Basic

SPDT Micro Switch, 5A 250 VA

View M8-1P10S1: SPDT Micro Switch 5A 250 VA Contact Form: SPDT -Nc

M8-1P10S1: SPDT Micro Switch 5A 250 VA Contact Form: SPDT -Nc

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2178929
Manufacturer   JAMECO VALUEPRO
Manufacturer no. M8-1P10S1
Catalog 142 , page 67
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

SPDT Micro Switch, 5A 250 VA


  • Contact Form: SPDT -NC
  • Contact Rating: 5A 250 VA
  • 0.6" lever
  • 0.25" quick disconnect

    Report a problem
    Suggest a product
  • Specification Value
    TypeBasic
    ColorBlack
    Termination Style0.25" quick connect
    Number of Pins3
    Length (inch)1.1
    Contact FormSPDT-NC
    Width (inch)0.4
    Height (inch)0.63
    Specification Value
    Actuator Length (inch)0.6
    FeaturesMechanical: 50M, Electrical: 300k
    Additional FeatureSnap Acting, Limit Switch
    Switch FunctionON - MOM
    Maximum Current Rating (A)5
    Voltage Rating (AC)250
    Actuator TypeLever


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Hinge Roller Lever Solder 5 Amp 250 Volt AC 14 Volt 0.49n Screw Mount

    Buy Now  $1.95


    SNAP ACTION SWITCH N.O./N.C. SPDT HINGE

    Buy Now  $1.75


    Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Hinge Lever PC Pins 3 Amp 125vac 30 Volt 0.78n Screw Mount Through Hole

    Buy Now  $1.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.