Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Receptacles

3 Conductor AC Receptacle 15A 250V

View EAC-409: Male AC Receptacle 15A 250V (Power Connectors)

EAC-409: Male AC Receptacle 15A 250V (Power Connectors)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2178515
Manufacturer   JAMECO VALUEPRO
Manufacturer no. EAC-409
Catalog 142 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
  • Availability: Ship  today  

 Add to cart

3-Conductor AC Receptacle, 15A 250V

  • Current Rating: 15A
  • Voltage Rating: 250V
  • 0.16" Solder
  • Snap in
  • Panel Thickness: 0.05" (1.3mm)
  • Agency Approvals: ULC/CSA/VDE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

    Buy Now  $2.95


    EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

    Buy Now  $9.95


    Receptacle Male 10A@250V Fused 0.187" Fast On Terminal

    Buy Now  $1.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.