Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

AC to DC Power Supply Single Output 30 Volt 1 Amp

View 382200: 30W Single Output Benchtop Power Supply

382200: 30W Single Output Benchtop Power Supply

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 645600
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 382200
Catalog 142 , page 126
Pricing & Availability

$129.99

# of Unit Price
1+ $129.99
5+ $122.95
  • Availability:Ship  1 Days ARO 

 Add to cart

30W SINGLE OUTPUT BENCHTOP POWER SUPPLY

30Volts @ 1Amp


Features:
  • Input Voltage: 100/240VAC @ 47-63Hz
  • 2 Digital, 4-digit displays
  • Protections: Short Circuit, Overload
  • Size: 9.4" x 6.1" x 4.3"
  • Weight: 4.4 lbs.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Input Frequency50Hz|60Hz
Input Voltage115V|230V
Maximum Output Current1A
Output Voltage30V
Product Height154mm
Product Length240mm
Specification Value
Product TypeAC to DC Power Supply
Product Width108mm
StyleEnclosed
Output Connector TypeBanana Female
Power Supply ColorWhite


Report a problem
Suggest a product

RELATED PRODUCTS

195W Triple Output Benchtop Power Supply 30V/3A 30V/3A 5V/3A

Buy Now  $299.95


300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $309.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.