20 AWG Black Stranded Tinned-Copper Hook-Up Wire 1000 Feet

$59.95 ea


  • Part no.: 2180050
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 820-0-1000
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $56.95
10+ $53.95

UL1007/1569 20 AWG Stranded Hook-up Wire, 1000', Black

Features:

  • Dual rated: UL1007 (-40°C to +80°C) and UL1569: -40°C to 105°C, 300V peak
  • Single conductor
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Black
  • 20 AWG wire gauge
  • Nominal Insulation Wall: 0.016"
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each (tinned copper wire per ASTM B-33)
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment, hook-up wire, and point to point wiring.

    Similar Products

    Complete dual-rated stranded wire offering
    Additional lengths of 20-AWG Black wire



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)20
    Conductor Strand10X30
    ColorBLACK
    Length (feet)1000
    Voltage300V
    Insulation TypePVC
    PackageREEL


    Report a problem
    Suggest a product