Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Microprocessors

Single/Double Density Floppy-Disk Controller

View D765AC/D765BC: Single/Double Density Floppy-Disk Controller Ibm-Compatible Format

D765AC/D765BC: Single/Double Density Floppy-Disk Controller Ibm-Compatible Format

View Larger Image
Image is representative only
Jameco Part no. 16627
Manufacturer   MAJOR BRANDS
Manufacturer no. D765AC/D765BC
web exclusive
Learn more about Major Brands.
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
  • Availability: Ship  today  

 Add to cart

Single/Double Density Floppy-Disk Controller


Address mark detection circuitry is internal to the FDC which simplifies the phase locked loop and read electronic. The track stepping rate, head load time, and head unload time are user-programmable.
  • IBM- compatible format
  • Multi-sector and multi-track transfer capability
  • Drive up to 4 floppy or micro floppy disc drives

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    UART 1 Channel 5 Volt 28-Pin PDIP

    Buy Now  $3.95


    8 MHz Clock Generator Driver DIP-18

    Buy Now  $4.95


    CPU PERIPHERAL 2MHZ DIP-40

    Buy Now  $4.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.