Smoke Detector IC with interconnects

$0.79 ea


  • Part no.: 2179067
  • Manufacturer: Major Brands
  • Manufacturer no.: A5348CA
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Smoke Detector IC with interconnects


This is a low current, CMOS circuit providing all the required features for an ionization-type smoke detector.
  • Interconnect up to 125 detectors
  • 16 DIP
  • Supply voltage Range: -0.5V to +15V
  • Input Voltage Range: -0.3V to +0.3V
  • Input Current: 10mA
  • Operating Temperature Range: 0° C to +50° C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product