3½ Digit Deluxe Full Function Digital Multimeter Kit
(Soldering required)

$42.95 ea


  • Part no.: 2181343
  • Manufacturer: ELENCO ELECTRONICS INC.
  • Manufacturer no.: M-2666K
Pricing
# of units Price
1+ $42.95
5+ $39.95
25+ $36.95

3½ Digit Deluxe Full Function Digital Multimeter Kit

Note: Soldering Required

Features

  • Extra Large 1" ; 3 1/2 Digit Display
  • AC/DC current to 20A
  • Capacitance to 200µF
  • Transistor Tester
  • Overload Protection
  • Diode Test
  • Audio Continuity
  • Low Battery Indicator
  • Holster
  • Tilt Stand
  • Safety input socket and Test Leads
  • Dimensions: 7.5" x 3.5" x 1.3"
  • Number of pieces: 135 pcs

    Specifications

    AC + DC Volts: 200mV, 2V, 20V, 200V, 1000V, 750VAC
    Accuracy:
         DC: ±(0.5% rdg + 2 digits); 1000V: ±(0.8% rdg + 2 digits)
         AC: 200mV, 750V: ±(1.5% rdg + 2 digits), 1mV-100mV: ±(1.0% rdg + 2 digits)
    Resolution: 100µV

    AC + DC Current:200µA, 2mA, 20mA, 200mA, 20A
    Accuracy:
         DC: DC: 200µA-20mA: ±(1.5% rdg + 2 digits), 200mA: ±(2.0% rdg + 2 digits), 20A: ±(2.5% rdg + 3 digits)
         AC: 200µA-20mA: ±(1.0% rdg + 3 digits), 200mA: ±(1.5% rdg + 3 digits), 20A: ±(2.0% rdg + 3 digits)
    Resolution: 0.1µA

    Resistance: 200Ω, 2kΩ, 20kΩ, 200kΩ, 2MΩ, 20MΩ
    Accuracy: 200Ω: ±(1.0% rdg + 2 digits), 2k-2MΩ: ±(0.8% rdg + 3 digits), 20MΩ: ±(2.0% rdg + 4 digits)
    Resolution: 0.1Ω

    Capacitance: 2nF, 20nF, 200nF, 2µF, 20µF, 200µF
    Accuracy: 2nF-20µF: ±(2.5% rdg + 3 digits), 200µF: ±(5.0% rdg + 3 digits)
    Resolution: 1pF

    Accessories: Test Leads, Holster, Manual, 9V battery included

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product