500Ω 3/8" Square Cermet Potentiometer 25-Turn 1/2W

240389

Clearance

View larger image

$1.49 ea


  • Part no.: 240389
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3296Y-1-501/64Y501
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
Bourns 1/2-Watt, 3/8" Square, Multi-Turn Trimming Potentiometer ( 10%)
3296Y Series
  • Ohms: 500
  • Linear taper
  • Absolute min. resistance: 1% or 2 ohms max.
  • Contact resistance variation: 1% or 3 ohms max.
  • Insulation resistance: 500VDC; 1,000M ohms min.
  • Rotational life: 200 cycles
  • Terminals: solderable pins
  • Wiper positioning: 50% nominal
  • 25-turns nominal
  • Load life: 1,000 hours, 0.5W @ 70°C
  • Wipers set @ CW end


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3296
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)500
Terminal FinishTIN LEAD
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.5
Tolerance (%)10
Resistive Element MaterialCermet
Mounting FeatureThrough Hole
Number of Turns25
Actuator OrientationVertical
Actuator TypeScrew


Report a problem
Suggest a product