Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 1400 Series

Hex Type D Flip-Flop

View MC14174BCP: Hex Type D Flip-Flop (1400 Series)

MC14174BCP: Hex Type D Flip-Flop (1400 Series)


Image is representative only
Freescale Semiconductor
Jameco Part no. 870129
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC14174BCP
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

Hex type D Flip-Flop

Features

  • Propagation Delay: 160ns
  • Logic Case Style: DIP
  • No. of Pins: 16
  • Frequency: 15.5MHz
  • Output Current: 8.8mA
  • Trigger Type: Positive Edge
  • IC Output Type: Non Inverted
  • Logic IC Family: 4000 CMOS
  • Logic IC Function: Hex D-Type Flip-Flop
  • No. of Gates: 6
  • No. of Inputs: 1
  • Package / Case: DIP
  • Supply Voltage: 15V
  • Supply Voltage Range: 3V to 18V



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DECADE COUNTER/DIVIDER DIP-16

    Buy Now  $0.45


    QUAD 2-INPUT NAND GATE DIP-14

    Buy Now  $0.39


    BCD to 7 Segment Latch decoder Driver DIP 16

    Buy Now  $0.45

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.