Hardware Tools Master Heat Gun

$129.95 ea


  • Part no.: 2076501
  • Manufacturer: MASTER APPLIANCE
  • Manufacturer no.: HG-501A
  • RoHS Compliant
Pricing
# of units Price
1+ $129.95
5+ $119.95

Master Industrial Heat Gun


All Master® products are made in the US from superior quality materials and the finest craftsmanship. Heat guns are ideally suited for drying, heating, welding, shrinking, soldering, desoldering, and many other applications where heat is required.

Specifications:
  • 1680 Watts
  • Heat setting: 750°F
  • Temp max.: 750°F
  • No slip adjustable stand
  • Weight: 4 lbs.
Possible Applications:
  • Renovation
  • Flooring
  • Roofing
  • Laboratory
  • Automotive
  • Shrink Wrap
  • Bending PVC
  • Heat pipes and more


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product