8-Pin Gold Plated SOIC Clip Test Clip with 0.1" Lead Spacing

$14.95 ea


  • Part no.: 2178081
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5250
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

8-Pin SOIC Clip Test Clip


Specially designed for in-circuit testing on Small Outline Integrated Circuits (SOIC and SOJ). The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.

Features:

  • Upper contacts are .025" sq. pins, spaced at .100". Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
  • Gold plated lower contacts assure reliable, noise free connections
  • Molded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads
  • Fits surface mounted SOIC and SOJ chips with gull wing or "J" leads and body width from .150" to .350" wide
  • Larger width: .430"
  • Shorter width: .260"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product