AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

$59.95 ea


  • Part no.: 221892
  • Manufacturer: Mean Well
  • Manufacturer no.: DRP-240-24
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
10+ $53.95

Request a Large Quantity Quote

240W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 2.8A(115V) / 1.8A(230V)
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
FamilyDRP-240
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product