Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

LED Module Aseembly 16 LED 4 Cluster 2160 Lumens

View LED-DISK-ASSY: 4 Cluster LED Module Assembly Xlamp Mc-E Multichip LED (Mfr: Cree)

LED-DISK-ASSY: 4 Cluster LED Module Assembly Xlamp Mc-E Multichip LED (Mfr: Cree)

View Larger Image
Image is representative only
Evluma
Jameco Part no. 2179374
Manufacturer EVLUMA
Manufacturer no. LED-DISK-ASSY
  RoHS compliant
Catalog 161 , page 23
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
5+ $4.49
25+ $3.95
50+ $3.59
100+ $2.95
  • Availability: Ship Today  

 Add to cart

4 Cluster LED Module Assembly


Features:

  • XLamp MC-E Multichip LED (Mfr: CREE)
  • White
  • 2160 lumens @ 960mA max.
  • 16 LEDs, 4 cluster
  • Max. drive current: 0.7A per LED die
  • Input power: 55VAC @ 70mA or 120-277 VAC through temperature circuit
  • Max. power: 9.5W
  • Light output: Up to 751 lumens @ 9.5W
  • Typical Vf per LED die: 3.2V @ 0.35A
  • Viewing angle: 110 degrees
  • Black/Red (+/-) wires at end of string energizes the LEDs
  • White wires are thermistors (Temperature)

    Note: Use a constant current driver for hook-up

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12-24 Volt DC LED Dimmer with Adjustable Dial

    Buy Now  $16.95


    4W High Power Cool White LED

    Buy Now  $7.95


    50 Watt Outdoor Led Floodlight 85-265VAC

    Buy Now  $149.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.