Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> More Products

6 Volt Zinc Chloride Lantern Battery - 7400MAH

View 4R25-EV: 6V Zinc Chloride Lantern Battery Nominal Voltage: 6.0V

4R25-EV: 6V Zinc Chloride Lantern Battery Nominal Voltage: 6.0V

View Larger Image
Image is representative only
Evergreen
Jameco Part no. 2183699
Manufacturer EVERGREEN
Manufacturer no. 4R25-EV
Catalog 161 , page 109
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.69
  • Availability: Ship Today  

 Add to cart

6V Zinc Chloride Lantern Battery

Specifications

  • Nominal voltage: 6.0V
  • Rated capacity: 7400 mAh (at 110Ω, 12H / D, Endpoint 3.6V)
  • Average weight: 1.23 lbs
  • Operating temperature: -20°C to 50°C
  • Dimensions: 2.55"L x 2.55"W x 3.82"H



    Report a problem
    Suggest a product
  • Specification Value
    Volts (VDC)6
    Size2.55"(L) x 2.55"(W) x 3.82"(H)
    mAh7400
    Product TypeBatteries
    Specification Value
    Battery TypePrimary
    Cell SizeLantern
    ChemistryZinc-chloride


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Battery Silver Oxide 1.55V 175mah 0.454"

    Buy Now  $1.39


    Zinc Chloride 9V Battery

    Buy Now  $1.29

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.