Connector Banana Plug Binding Position Adapter Male To Female 2-1 Position Straight 3 Port

$9.95 ea


  • Part no.: 2097192
  • Manufacturer: POMONA ELECTRONICS
  • Manufacturer no.: 5165-0
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
5+ $8.95

Connector Banana Plug-Binding Post Adapter


  • Encapsulated double with Shorting bar
  • Color: Black
  • Current Rating: 15 A
  • Voltage rating: 2.5 KV
  • Size(inches): 1.78 L x 0.48 Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Family5165
    Number of Ports3
    Maximum Current Rating15A
    Maximum Operating Temperature50°C
    Product Depth45.2mm
    Product Height12.18mm
    TypeBanana Plug-Binding Post Adapter
    Product Length34.29mm
    Product TypeConnector Electronic Test Equipment
    Contact MaterialBrass/Beryllium Copper
    Contact PlatingNickel
    GenderM/F
    Housing ColorBlack
    Housing MaterialPolycarbonate
    Body OrientationStraight
    Number of Contacts2/1


    Report a problem
    Suggest a product