12 Volt 25mm DC Fan with 12 Inch Leads 27 dBA 2.57 CFM Sleeve Bearing

$3.95 ea


  • Part no.: 2179454
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: KF0210S1H
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
500+ $2.25

12 Volt 25mm DC Brushless Fan

  • Voltage: 12 VDC
  • Size (W x H x D): 25 x 25 x 10 mm
  • Air Flow: 2.57 CFM
  • Bearing: Sleeve
  • Power: 1.4 Watts
  • Connections: 12" leads
  • Agency Approvals: UL, CE, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)25
    Width (mm)25
    Height (mm)10
    Air Flow (CFM)2.57
    BearingSLEEVE
    Power (Watts)1.4
    Agency ApprovalsUL/CE/TUV
    Noise (dBA)27
    Connection (Leads)12"
    Product TypeFan


    Report a problem
    Suggest a product