Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

12 Volt DC Fan with 12 Inch Leads 27 dBA 2.57 CFM Sleeve Bearing

View KF0210S1H: 12 Volt DC Fan with 12 Inch Leads 27 dBA 2.57 CFM Sleeve Bearing

KF0210S1H: 12 Volt DC Fan with 12 Inch Leads 27 dBA 2.57 CFM Sleeve Bearing

View Larger Image
Image is representative only
Jamicon Corporation
Jameco Part no. 2179454
Manufacturer JAMICON CORPORATION
Manufacturer no. KF0210S1H
  RoHS compliant
Catalog 151 , page 57
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.25
50+ $4.59
100+ $3.95
500+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

DC Fan,12 V


  • Voltage: 12VDC
  • Size (W x H x D): 25 x 25 x 10 mm
  • Air Flow: 2.57
  • Bearing: Sleeve
  • Power: 1.4W
  • Connections: 12" leads
  • Agency Approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)27
    Connection (Leads)12" LEADS
    Product TypeFan
    Length (mm)25
    Width (mm)25
    Specification Value
    Height (mm)10
    Air Flow (CFM)2.57
    BearingSLEEVE
    Power (Watts)1.4
    Agency ApprovalsUL/CUL


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.