Triple Power Supply with Digital Monitor

$34.95 ea


  • Part no.: 2182661
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-21036
Pricing
# of units Price
1+ $34.95

Triple Power Supply with Digital Monitor

This project is based on an unregulated wall adapter/transformer for regulating three different DC voltages: 5V, 9V and 12V. These voltages are monitored with a digital monitor. The output of this unregulated transformer is about 15 V for supplying it to each input of each regulator and so you can obtain the voltages of 5, 9 and 12 V. Check out what others are saying about the Triple Power Supply with Digital Monitor project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.

You Will Need

  • Soldering iron and solder
  • Wires for connections
  • Wire strippers and cutter
  • Needle nose pliers

    Kit Includes:

    Part No.
    Qty.
    Description
    25523
    10
    CAPACITOR,MONO,.1uF,50V
    133891
    1
    TRANSFORMER,WALL,9VDC/300mA
    265009
    1
    KNOB,1/4"SHAFT
    621325
    1
    SWITCH,SLIDE,MINI
    101179
    1
    JACK,DC PWR,MALE
    101558
    1
    SWITCH,ROT
    18893
    1
    CASE,ABS,6"x3.5"x1.875"
    129242
    3
    HEAT SINK
    77691
    1
    BINDING POST
    105129
    1
    PROTOTYPE BUILDER
    330431
    10
    CAPACITOR,RADIAL,1UF,25V
    786138
    1
    IC,LM7805CT
    876352
    1
    IC,MC7809CTG
    889305
    1
    IC,L7812CV
    2152323
    1
    PANEL METER
    ---
    1
    INSTRUCTIONS


    Club Jameco Project #21036

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product