Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

PC Mountable and Sub-Miniature Red Diffused LED Indicator

View BLD-2: PC Mountable and Sub-Miniature Red Diffused LED Indicator

BLD-2: PC Mountable and Sub-Miniature Red Diffused LED Indicator

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2181036
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. BLD-2
Catalog 142 , page 20
Pricing & Availability

$0.099

# of Unit Price
10+ $0.099
100+ $0.075
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

PC Mountable and Sub-miniature Red Diffused LED Indicator


Red Diffused LED, ALCO/TYCO BLD-2

LED logic state indicators are versatile devices and lend themselves to a wide range of applications. Digital status and circuit fault indicators are typical uses. Mix or match to provide optimum results. Can be driven from DTL and TTL logic.

Features

  • LED Size: T1
  • Wavelength: 640
  • Forward Voltage: 2.0V @ 20mA
  • Illumination: 0.8mcd
  • Maximum Power Dissipation: 80mW
  • Viewing Angle: 40
  • LED Housing Height: 0.34in
  • LED Housing Width: 0.20in
  • Lead Spacing: 0.20in



    Report a problem
    Suggest a product
  • Specification Value
    Operating Wavelength-Nom (nm)640


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

    Buy Now  $0.12


    LED Uni-Color Green 565nm 2-Pin T-1 3/4

    Buy Now  $0.15


    LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

    Buy Now  $0.15

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.