2.1mm DC Power Jack Male Solder Eyelet (Panel Mount Groove)

$0.69 ea


  • Part no.: 101178
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GCD014
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
1000+ $0.35

2.1mm Male DC Power Jack

Features

  • Solder eyelet terminals
  • PC mount / panel mount (features groove for flush mounting)
  • Accepts 2.1mm x 5.5mm plugs
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK
    Mounting TypeBOARD


    Report a problem
    Suggest a product