Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

2.1MM DC Power Jack Male Solder Terminals

View GCD014: 2.1MM Male DC Power Jack Solder Terminals

GCD014: 2.1MM Male DC Power Jack Solder Terminals

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 101178
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GCD014
Catalog 151 , page 99
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability: Ship  today  

 Add to cart

2.1mm Male DC Power Jack


Features:
  • Solder terminals
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK
    Specification Value
    Mounting TypeBOARD


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.75


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.