Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

DC Fan Ball 12 Volt 0.66A 7.9W 3700RPM 102CFM 47.8DB Flange Mount

View MC12B7: "Muffin DC" Model# 120MM Fans

MC12B7: "Muffin DC" Model# 120MM Fans

View Larger Image
Image is representative only
Comair Rotron
Jameco Part no. 868109
Manufacturer COMAIR ROTRON
Manufacturer no. MC12B7
  RoHS compliant
Catalog 151 , page 88
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
  • Availability: Ship  today  

 Add to cart

Comair Rotron "MUFFIN DC" Model# MC12B7, 120mm fans

They come with 3 - 12" bare lead wires. The 3rd wire is a 5 Volt TTL tachometer output - two pulses per revolution. These fans draw 7.90 watts of power, and we recommend terminating them with the dual 3&4 pin power connector if used in a PC. This will allow the fan to be powered off the motherboard for safety and still retain the tachometer function of the fan.

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)47.9
Connection (Leads)12"
Length (mm)120
Width (mm)120
Height (mm)32
Specification Value
Air Flow (CFM)102
BearingBall
Current (mA)660
Power (Watts)7.9
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.