Panel Mount Spdt Toggle Switch (On)-Off-(On) [email protected]/Dc Solder Lug

$1.09 ea


  • Part no.: 2180893
  • Manufacturer: ALCOSWITCH/TYCO ELECTRONICS
  • Manufacturer no.: A105SYZB
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.65

SPDT Mini Toggle Switch, 0.4VA @ 20VAC/DC

  • Voltage Rating: 20 VDC
  • Contact Rating: 0.4 VA @ 20VAC/DC
  • Switching Configuration: (ON)-OFF-(ON)
  • Termination Style: Solder Lug
  • Mounting type: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Voltage Rating (DC)20
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Number of Pins3


    Report a problem
    Suggest a product