Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keylock

2 Position Keylock Switch

View RM201-0: 2 Position Keylock Switch

RM201-0: 2 Position Keylock Switch

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2181028
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. RM201-0
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
25+ $5.59
  • Availability: Ship Today  

 Add to cart

2-Position Keylock Switch


  • Current Rating: 6A
  • Voltage rating: 125 VAC
  • Mounting: Panel Mount

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Key Lock Switch (One-None-On) Single Pole Double Throw 90° Flat Key 3 Amp 250 Volt AC Solder Lug 30000 Cycle Panel Mount

    Buy Now  $20.85


    Key Lock Switch (One-On) On Single Pole 3 Throw 45° Tubular Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount

    Buy Now  $17.65


    Key Lock Switch (One-On) On Single Pole 3 Throw 45° Flat Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount Through Hole

    Buy Now  $20.55

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.