Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

DPDT Toggle Switch 0.3A 125VAC

View CST022: DPDT Toggle Switch 0.3A 125VAC

CST022: DPDT Toggle Switch 0.3A 125VAC

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2180851
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. CST022
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Call  

 Add to cart

DPDT Toggle Switch, 0.3A 125VAC


  • Voltage Rating: 125 VAC
  • Current Rating: 0.3 A
  • Switching configuration: ON-ON
  • Termination Style: PC Pin
  • Mounting Style: Through hole

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Contact FormDPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)3
    Specification Value
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On Off) Single Pole Single Throw Lever Screw 15 Amp 250 Volt AC Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.