Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

DPDT Pushbutton Switch 0.05A 48V

View APA2RGRA: DPDT Pushbutton Switch

APA2RGRA: DPDT Pushbutton Switch

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2180914
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. APA2RGRA
web exclusive
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
  • Availability: Ship  today  

 Add to cart

DPDT Pushbutton Switch, 0.05A 48V


  • Voltage Rating: 48 VDC
  • Current Rating: 0.05 A
  • Switching Configuration: Momentary
  • Mounting: PC Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeSwitch Push Button
    Mounting StylePC Mount
    Contact FormDPDT
    Specification Value
    Maximum Current Rating (A)0.05
    Voltage Rating (DC)48


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.