Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SPDT Toggle Switch 5A 120VAC

View 4-1825136-9: SPDT Toggle Switch 5A 120VAC

4-1825136-9: SPDT Toggle Switch 5A 120VAC

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2180957
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. 4-1825136-9
Catalog 142 , page 69
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
50+ $2.29
  • Availability: Ship  today  

 Add to cart

SPDT Toggle Switch 5A 120VAC


Features:

  • Rating: 2A @ 250VAC, 5A @ 120VAC
  • Termination Style: Solder Lug
  • Mounting Style: Panel Mount
  • Switching Configuration: SPDT ON-NONE-ON
  • Dimensions: 0.50" x 0.27" x 0.35"
  • Number of pins: 3
  • Solder lug terminals
  • Round lever

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Termination StyleSolderable Lug
    Number of Pins3
    Contact FormSPDT
    Switch FunctionON-NONE-ON
    Specification Value
    Maximum Current Rating (A)5
    Voltage Rating (AC)120
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On Off) Single Pole Single Throw Lever Screw 15 Amp 250 Volt AC Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.