Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle SPST on None on Panel Mount Eyelet Terminal .4V@20VAC

View TTE13D2T: SPST Toggle Switch 0.4V 20VAC

TTE13D2T: SPST Toggle Switch 0.4V 20VAC

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2182346
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. TTE13D2T
Catalog 133 , page 172
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09
  • Availability:Ship  1 Days ARO 

 Add to cart

SPST Toggle Switch, 0.4V 20VAC


  • Rating: 6A @ 125 V
  • Switch configuration: ON-NONE-ON
  • Termination: Eyelet
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Contact FormSPST
    Switch FunctionON-NONE-ON
    Voltage Rating (DC)20
    Specification Value
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

    Buy Now  $3.95


    Toggle Switch (On Off) Single Pole Single Throw Lever Screw 15 Amp 250 Volt AC Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.