Electromechanical Relay Single Pole Double Throw 0.25A 12 Volt 500Ohm Through Hole

1860141

$2.59 ea


  • Part no.: 1860141
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: HE721C1200
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09
Reed Relays 12VDC 500 Ohm 0.25A Single Pole Double Throw (SPDT) (19.5x9.52x5.5)mm THT Dry

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12V
Coil Resistance500Ohm
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating175V
Maximum Current Rating0.25A
Maximum Power Rating5W
Coil Current24mA
Contact ArrangementSPDT
Maximum Pick-Up Voltage8VDC
Minimum Dropout Voltage1VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product