Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button Double Pole Double Throw on Mom .46 Inch V Bracket PC Terminal .4VA@20VAC

View 8225SD3V3BE: DPDT Pushbutton Switch

8225SD3V3BE: DPDT Pushbutton Switch

View Larger Image
Image is representative only
ITT Industries,C&K Division
Jameco Part no. 2182119
Manufacturer ITT C&K SWITCHES
Manufacturer no. 8225SD3V3BE
Catalog 151 , page 66
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55
  • Availability: Ship Today  

 Add to cart

DPDT Pushbutton Switch, 0.4VA 20 VAC


  • Rating: 0.4 VA @ 20 VAC
  • Switch configuration: ON-MOM
  • Termination: PC
  • 0.46" V-Bracket

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StylePC Pin
    Contact FormDPDT
    Specification Value
    Switch FunctionOFF-(ON)
    Power Rating (VA)0.4


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $4.05


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $4.05

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.