Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Switch Rocker Single Pole Double Throw None on MOM .46 Inch V Bracket PC Terminal .4V@20VAC

View 7109J60V3BE2: SPDT Rocker Switch 0.4V Rating: 0.4V @ 20V AC/DC

7109J60V3BE2: SPDT Rocker Switch 0.4V Rating: 0.4V @ 20V AC/DC

View Larger Image
Image is representative only
ITT C&K Switches
Jameco Part no. 2181861
Manufacturer ITT C&K SWITCHES
Manufacturer no. 7109J60V3BE2
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

SPDT Rocker Switch, 0.4V


  • Rating: 0.4 V @ 20 VAC/DC
  • Switch configuration: NONE-ON-MOM
  • Terminal Type: PC
  • 0.46" V-Bracket

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pin
    Number of Pins7
    Specification Value
    Contact FormSPDT
    Switch FunctionON-MOM
    Voltage Rating (AC)20
    Actuator TypeLever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rocker Switch Quick Connect Rocker 16 Amp 250 Volt AC

    Buy Now  $2.95


    Rocker Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC Bulk

    Buy Now  $4.49


    DPST Rocker Switch w/ Green LED

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.