Fan, 12VDC, 30.8 CFM, 80X80X25, TUV, Dual Ball Bearings, 3-12 Inch Conn(Spd Snr)Ul
A8025-25BB-25BB-3BN-PI: Fan 12VDC 30.8 CFM 80X80X25 TUV Dual Ball Bearings
View Larger ImageImage is representative only
| Jameco Part no. 2125544 | |
|---|---|
| Manufacturer | COOLER MASTER |
| Manufacturer no. | A8025-25BB-25BB-3BN-PI |
| Catalog 132 , page 89 |
- No datasheet available. Please review the tabs below for product specifications.
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Dual Ball
- Max. Airflow: 30.8 CFM
- Rated Voltage: 12V
- Input Current: 0.15A
- Rated Power: 1.8W
- Noise: 30.6 dBA
- Dimension (mm): 80 x 80 x 25
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 30.8 |
| Bearing Type | Dual Ball |
| Current (mA) | 150 |
| Specification | Value |
|---|---|
| Power (Watts) | 1.8 |
| Agency Approvals | UL/CSA/TUVE/CE |
| Noise (dBA) | 30.6 |
| Connection (Leads) | 12 w/ conn |
Report a problem
Suggest a product