Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

C

Dpst Rocker Switch with Green LED

View K2ABHLCADA: Dpst Rocker Switch with Green LED Rating: 16A @ 125/250VAC

K2ABHLCADA: Dpst Rocker Switch with Green LED Rating: 16A @ 125/250VAC

View Larger Image
Image is representative only
Otto
Jameco Part no. 2181271
Manufacturer OTTO
Manufacturer no. K2ABHLCADA
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59
  • Availability: Ship  today  

 Add to cart

DPST Rocker Switch w/ Green LED


  • Rating: 16A @ 125/250 VAC
  • Switch configuration: ON/OFF
  • Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack with LED
    Illumination TypeGreen LED
    Mounting StylePanel Mount
    Termination Style0.16" Quick Connect
    Number of Pins4
    Specification Value
    Contact FormDPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)16
    Actuator TypeIlluminated Rocker


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rocker Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC Bulk

    Buy Now  $4.49


    Switch Rocker Single Pole Double Throw On None On Snap In Eyelet Terminal .4VA@20 VAC

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.