SPDT Right Angle Miniature Toggle Switch

$1.95 ea


  • Part no.: 569571
  • Manufacturer: ITT Industries Cannon
  • Manufacturer no.: 7101MD9ABE
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

SPDT Right Angle Miniature Toggle Switch

Features:

  • Multi-pole and multi-position
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • Lead free
  • RoHS compliant

    Specifications:

  • Category: switches
  • Family: miniature toggle
  • Switch function: SP On-None-On
  • Actuator: 0.200" H
  • Bushing: 0.280" H, keyway
  • Termination: Right angle, PC thru-hole
  • Contact material: gold plating
  • Switch circuit: On-On
  • Contact rating: 0.4VA max. @ 20VAC or DC max

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-NONE-ON
    Maximum Current Rating (A)4
    Voltage Rating (DC)20
    TypeToggle
    Voltage Rating (AC)20
    Actuator TypeRound Lever


    Report a problem
    Suggest a product