Switch Rocker Single Pole Single Throw (ON)-OFF Snap In .25"QC [email protected] VAC UL

$1.25 ea


  • Part no.: 2182389
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: 160112E
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

SPST Rocker Switch, 250V 16A


  • Rating: 16A @ 250 V
  • Switch configuration: (ON)-OFF
  • Dimensions: 27.3mm L x 12.27mm W x 24.95mm D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Rocker color: White

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormSPST
    Switch Function(ON)-OFF
    Maximum Current Rating (A)16
    Voltage Rating (AC)250


    Report a problem
    Suggest a product