USB - VGA Display Adapter
| Jameco Part no. 2130044 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | AN2485 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
USB - VGA Display Adapter
This USB Display Adapter enables you to connect one more monitor, LCD or projector to a computer with a USB 2.0 port. For desktop users adding an extra monitor via USB, connection is easier than ever without having to open the computer chassis to install an internal video card. Once the installation is done, the USB-attached monitor soon wakes up. No function key hassle to swap a second monitor. With this handy adapter, you can enjoy many benefits brought by an add-on monitor. The most obvious one is that you get more desktop area to have more applications visible at one time. For example, you may work on one monitor while your family is watching a video on the other. No more stacking windows within the confines of a single display. System performance is an important issue when using multiple monitors. Another benefit of this adapter is that it uses little computer resource; ensuring users get quality display without comprising computer performance.
Application:
Office workstation
- View your large spreadsheets across two screens with display continuity
- Multitask more effectively without overlapping windows
- Edit on one screen while surfing the Internet information on the other
On the road
- Do multiple screen presentations without bringing another computer
- Easily provide multiple screen exhibitions in a trade show
Graphics workstation
- Use second display for palettes/tools
- Get a panoramic view of large documents
Editing workstation
- Type documents on one screen while viewing reference material on the other
- Compare two documents simultaneously across two screens
Financial analysis
- Have one monitor per data stream
- View charts and live data at the same time
Entertainment
- View videos/TV on one screen and reviews on the other
- Get additional perspectives when playing games

Features:
The minimum requirements for the PC are: In addition to the following processor and memory configurations (base on usage model) For 3 monitors, where 1 could run DVD video while also targeting productivity and business apps. For 6 screen where 1 screen can run full screen DVD video:
For 1-2 monitors, business usage, productivity target.
This may not provide full frame rate DVD playback at full screen.
Will support only 1 video of DVD resolution at full screen:
| Connectors | |
| AC Plug | US 2-Prong / UL 2-Prong x1 |
| Network | RJ-45 x 1 |
| PLC Interface | |
| Compliant Standards | HomePlug AV 1.0 |
| Maximum Data Rate | 85 Mbps |
| Line Coding Format | QAM 16/64/256, DBPSK, DQPSK,ROBO |
| Spread Spectrum Method | OFDM |
| Powerline Frequency Band | 4.3Mhz to 20.9Mhz |
| Bandwidth | 4.3-20.9MHz |
| Multi-Access Method | CSMA/CA |
| Networking | |
| Network Type | Bridge |
| Data Link Protocol | Ethernet, Fast Ethernet |
| Encryption Algorithm | 56-bits DES |
| Maximum Nodes | Up to 15 nodes per network |
| Compliant Standards | IEEE 802.3 (10Base-T), IEEE 802.3u (100Base-TX) |
| LED | |
| Power |
|
| Powerline Link/Activity |
|
| Turbo |
|
| Ethernet Link/Activity |
|
| Power | |
| Power Mode | Self-powered |
| Power System Voltage | 100~240V AC±10%, 50~60 Hz |
| Power Consumption | Stand by ~G50mA , Working ~G80mA |
| Physical Specifications | |
| Housing Material | ABS (Plastic) |
| Dimensions | 96.7 (L) x 69.5 (W) x 39.2 (H) mm |
| Weight | 130g |
| Environmental Specifications | |
| Operating Temperature | 10-40°C |
| Storage Temperature | -10~80°C |
| Relative Humidity | < 85% non-condensing |
| Regulatory Compliances | |
| Safety, EMI | FCC, CE, UL |
Package Contents:
Report a problem
Suggest a product
Report a problem
Suggest a product